SchaffnerFN282B-4-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 4A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Control the power in your application by using this filtered FN282B-4-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 4 A. It has an operating frequency of 50 to 400 Hz. This product is 32 mm long, 82 mm tall and 64.8 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.