SchaffnerFN 285-2-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 2A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Automotive | No |
PPAP | No |
It's quick and easy to supply power to your circuit by using the filtered FN285-2-06 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 2 A. It has an operating frequency of 50 to 400 Hz. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method. This product is 32 mm long, 65 mm tall and 65.3 mm deep.