SchaffnerFN285-6-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 6A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC | |
6 | |
250VAC | |
50 to 400 | |
Fuse/Switch | |
Single 5 x 20mm | |
2 Pole | |
-25 | |
85 | |
32 | |
65.3 | |
65 | |
Snap-In |
Your circuit will need this filtered FN285-6-06 plug connector from Schaffner in order for the power to run through it smoothly. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 6 A. This product is 32 mm long, 65 mm tall and 65.3 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.