SchaffnerFN3256H-64-34Power Line Filters

Power Line Filter 3-Phase 0Hz to 60Hz 64A 520VAC Terminal Block Chassis Mount

This FN3256H-64-34 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 64. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN3256H-64-34 power line filter has a terminal block termination style. This product is 143 mm long, 115 mm tall and 218 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 weeks
    • Price: $294.50
    1. 1+$294.50
    2. 5+$291.18
    3. 10+$282.44
    4. 20+$268.61
    5. 156+$258.58