SchaffnerFN3258H-30-33Power Line Filters

Power Line Filter 0Hz to 60Hz 30A 520VAC Terminal Block Flange Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN3258H-30-33 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 30. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3258H-30-33 power line filter has a terminal block termination style. This product is 50 mm long, 85 mm tall and 290 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    12 weeks
    • Price: $249.73
    1. 1+$249.73
    2. 50+$247.23
    3. 100+$244.76
    4. 200+$242.31