SchaffnerFN3270H-100-35Power Line Filters
Power Line Filter EMC/RFI 0Hz to 60Hz 100A 520VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
EMC/RFI | |
100 | |
3.4 | |
520VAC | |
3 | |
Flange Mount | |
Terminal Block | |
-25 | |
100 | |
2600 | |
95 | |
290 | |
90 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN3270H-100-35 power line filter from Schaffner is perfect for you! It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 100. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3270H-100-35 power line filter has a terminal block termination style. This product is 95 mm long, 90 mm tall and 290 mm deep.