SchaffnerFN 332Z-10/05Power Line Filters

Power Line Filter 0Hz to 400Hz 10A 250VAC Solder Flange Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN332Z-10-05 power line filter from Schaffner. This device has a maximum current rating of 10. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN332Z-10-05 power line filter has a solder termination style. This product is 45 mm long, 24.8 mm tall and 65.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    16 weeks
    • Price: $23.51
    1. 1+$23.51
    2. 300+$23.03
    3. 600+$22.62
    4. 1200+$22.21