SchaffnerFN 3359-150/28Power Line Filters

Power Line Filter 0Hz to 60Hz 150A 520VAC Threaded Stud Flange Mount

This FN3359-150-28 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 150. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN3359-150-28 power line filter has a threaded stud termination style. This product is 420 mm long, 127 mm tall and 210 mm deep.

3 parts: Ships in 4 days

    Total$690.00Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $690.00