SchaffnerFN3359-400-99Power Line Filters

Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Busbar Chassis Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN3359-400-99 power line filter from Schaffner. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 400. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3359-400-99 power line filter has a quick connect termination style. This product is 440 mm long, 122 mm tall and 260 mm deep.

3 parts: Ships in 3 days

    Total$1,010.00Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $1,010.00