SchaffnerFN 343-6/05Power Line Filters

Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Faston Chassis Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN343-6-05 power line filter from Schaffner is perfect for you! It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN343-6-05 power line filter has a faston termination style. This product is 30.3 mm tall.

32 parts: Ships in 3 days

    Total$70.06Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 32 parts
      • Price: $70.06