SchaffnerFN351H-16-29Power Line Filters

Power Line Filter 0Hz to 60Hz 16A 520VAC Terminal Block Flange Mount

Suppress spurious energy from your electronic device that may otherwise escape with this FN351H-16-29 power line filter from Schaffner. This device has a maximum current rating of 16. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FN351H-16-29 power line filter has a terminal block termination style. This product is 150 mm long, 65 mm tall and 234 mm deep.

5 parts: Ships in 3 days

    Total$491.77Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 5 parts
      • Price: $491.7745