SchaffnerFN351H-36-33Power Line Filters
Power Line Filter General Purpose EMC 0Hz to 60Hz 36A 520VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Automotive | No |
PPAP | No |
General Purpose EMC | |
36 | |
3.8 | |
520VAC | |
3 | |
Flange Mount | |
Terminal Block | |
-25 | |
85 | |
1500 | |
150 | |
250 | |
65 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN351H-36-33 power line filter from Schaffner. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 36. This power line filter has an operating temperature range of -25 °C to 85 °C. The FN351H-36-33 power line filter has a terminal block termination style. This product is 150 mm long, 65 mm tall and 250 mm deep.