SchaffnerFN352Z-10-29Power Line Filters

Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount

Suppress spurious energy from your electronic device that may otherwise escape with this FN352Z-10-29 power line filter from Schaffner. This device has a maximum current rating of 10. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The FN352Z-10-29 power line filter has a quick connect termination style. This product is 126 mm long, 55.25 mm tall and 172.3 mm deep.

Import TariffMay apply to this part

Total In Stock: 2 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2243+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    China
    • Price: