SchaffnerFN352Z-6-06Power Line Filters

Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Quick Connect Chassis Mount

This FN352Z-6-06 power line filter from Schaffner is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 6. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The FN352Z-6-06 power line filter has a quick connect termination style. This product is 51 mm long, 45 mm tall and 152 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 8
  • Manufacturer Lead Time:
    12 weeks
    • Price: $116.79
    1. 1+$116.79
    2. 40+$113.48
    3. 80+$110.20
    4. 160+$108.92