SchaffnerFN389-4-22Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 4A Fuse/Switch ST 1 Port

Deliver power to your circuit's components with this filtered FN389-4-22 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 4 A. It uses the solder lug termination method. This product is 50 mm long, 58 mm tall and 66.5 mm deep. This part has an operating temperature of -25 to 85 °C.

39 parts: Ships in 3 days

    Total$43.88Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 39 parts
      • Price: $43.88