SchaffnerFN389B-4-21Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC 60939 | |
4 | |
250 | |
50 to 400 | |
Fuse/Switch | |
Dual 5 x 20mm | |
2 Pole | |
-25 | |
85 | |
50 | |
66.5 | |
58 | |
Flange Mount |
It's quick and easy to supply power to your circuit by using the filtered FN389B-4-21 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 4 A. It has an operating frequency of 50 to 400 Hz. This part has an operating temperature of -25 to 85 °C. This product is 50 mm long, 58 mm tall and 66.5 mm deep. It uses the solder lug termination method.