SchaffnerFN393-2.5-05-11Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 2.5A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Control the power in your application by using this filtered FN393-2.5-05-11 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 2.5 A. It uses the faston termination method. This part has an operating temperature of -25 to 85 °C. This product is 50 mm long, 65 mm tall and 90 mm deep.