SchaffnerFN402B-1-02Power Line Filters

Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN402B-1-02 power line filter from Schaffner is perfect for you! It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 1. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN402B-1-02 power line filter has a PC pin termination style. This product is 45 mm long, 16.5 mm tall and 28 mm deep.

A datasheet is only available for this product at this time.