SchaffnerFN406-0.5-02Power Line Filters
Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole Medical
Compliant | |
EAR99 | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Use this FN406-0.5-02 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 0.5. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN406-0.5-02 power line filter has a PC pin termination style. This product is 45 mm long, 29.5 mm tall and 15 mm deep.
EDA / CAD Models |