SchaffnerFN406B-0.5-02Power Line Filters
Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole Medical
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EMC | |
0.5 | |
250VAC | |
0.1 | |
1 | |
Through Hole | |
PC Pins | |
4 | |
-25 | |
100 | |
36 | |
45 | |
15 | |
29.5 |
This FN406B-0.5-02 power line filter from Schaffner suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 0.5. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN406B-0.5-02 power line filter has a PC pin termination style. This product is 45 mm long, 29.5 mm tall and 15 mm deep.
EDA / CAD Models |