SchaffnerFN510-24-33Sinusoidal Output Filters

Sinusoidal Output Filter Sine Wave 2kHz to 16kHz 24A 500VAC

This sine wave FN510-24-33 sinusoidal output filter from Schaffner protects your electronic systems by making the output voltage smooth. This device has a maximum current rating of 24. You can operate this at a switching frequency of 2 to 16 kHz. This sinusoid filter has an operating temperature range of -25 °C to 70 °C. This product is 110 mm long, 190 mm tall and 360 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: