SchaffnerFN7611-32-M4EMI Filters

AC Feedthrough EMI Filter

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN7611-32-M4 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 32. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -40 °C to 100 °C. The FN7611-32-M4 power line filter has a threaded stud termination style. This product is 25 mm long, 25 mm tall and 116 mm deep.

10 parts: Ships in 3 days

    Total$2,488.37Price for 10

    • (10)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $248.837