SchaffnerFN9222B-12-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port

It's quick and easy to supply power to your circuit by using the filtered FN9222B-12-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 12 A. This product is 48 mm long, 22.5 mm tall and 57.9 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    12 weeks
    • Price: $6.136
    1. 1+$6.136
    2. 600+$6.013
    3. 1200+$5.889
    4. 2400+$5.764