SchaffnerFN9222ESB-12-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port

Using the filtered FN9222ESB-12-06 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 12 A. It has an operating frequency of 0 to 400 Hz. This part has an operating temperature of -25 to 85 °C. This product is 29.9 mm long, 22.4 mm tall and 66.3 mm deep. It uses the spade/solder termination method.

Total In Stock: 455 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2413+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Thailand
    • Price: