SchaffnerFN9222EU-3-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Power your electronic devices with this extremely useful filtered FN9222EU-3-06 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. It has an operating frequency of 0 to 400 Hz. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C. This product is 66.3 mm deep.