SchaffnerFN9222R-1/06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port

This filtered FN9222R-1-06 plug connector from Schaffner is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 1 A. It has an operating frequency of 0 to 400 Hz. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C. This product is 48 mm long, 22.5 mm tall and 57.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    12 weeks
    • Price: $4.091
    1. 120+$4.091
    2. 250+$4.050
    3. 500+$3.900
    4. 1000+$3.671
    5. 2000+$3.634
    6. 2500+$3.598
    7. 3000+$3.562
    8. 4000+$3.526
    9. 5000+$3.491
    10. 10000+$3.456