SchaffnerFN9222R-10-07Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Wire Lead | |
Straight | |
IEC 60939/C14 | |
10 | |
250 | |
0 to 400 | |
-25 | |
85 | |
48 | |
43.9 | |
22.5 | |
Flange Mount |
This compact filtered FN9222R-10-07 plug connector from Schaffner is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. This device has a maximum current rating of 10 A. It has an operating frequency of 0 to 400 Hz. This part has an operating temperature of -25 to 85 °C. This product is 48 mm long, 22.5 mm tall and 43.9 mm deep.