SchaffnerFN9222R-15-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Compliant | |
EAR99 | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
This filtered FN9222R-15-06 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 15 A. This part has an operating temperature of -25 to 85 °C. This product is 48 mm long, 22.5 mm tall and 57.9 mm deep. It uses the spade/solder termination method.