SchaffnerFN9222R-3-07Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This filtered FN9222R-3-07 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 3 A. It has an operating frequency of 0 to 400 Hz. This part has an operating temperature of -25 to 85 °C. This product is 48 mm long, 22.5 mm tall and 43.9 mm deep.