SchaffnerFN9222S-15-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC/EN 60939/C14 | |
15 | |
250 | |
0 to 400 | |
-25 | |
85 | |
29.9 | |
57.9 | |
22.4 | |
Snap-In |
Power your electronic devices using the filtered FN9222S-15-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 15 A. It uses the spade/solder termination method. This product is 29.9 mm long, 22.4 mm tall and 57.9 mm deep. This part has an operating temperature of -25 to 85 °C.