SchaffnerFN9222S1B-15-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port Medical

Power all of your components in your circuit using the filtered FN9222S1B-15-06 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 15 A. This product is 29.9 mm long, 22.4 mm tall and 57.9 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    12 weeks
    • Price: $6.417
    1. 1+$6.417
    2. 600+$6.353
    3. 1200+$6.289
    4. 2400+$6.226