SchaffnerFN9226-10-02Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port

This filtered FN9226-10-02 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This connector has a single port. It has a male type gender. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 10 A. This part has an operating temperature of -25 to 85 °C. This product is 48 mm long, 25.2 mm tall and 40.85 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $11.727
    1. 1+$11.727
    2. 1000+$11.484
    3. 2000+$11.238
    4. 4000+$10.990