SchaffnerFN 9226-10/06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
Compliant | |
EAR99 | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Using the filtered FN9226-10-06 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 10 A. It uses the faston termination method. This part has an operating temperature of -25 to 85 °C. This product is 48 mm long, 32.5 mm tall and 40.85 mm deep.