SchaffnerFN9233-6-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port

Your circuit will need this filtered FN9233-6-06 plug connector from Schaffner in order for the power to run through it smoothly. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 6 A. It has an operating frequency of 0 to 400 Hz. It uses the faston termination method. This product is 20.1 mm long, 48 mm tall and 82.3 mm deep. This part has an operating temperature of -25 to 85 °C.

120 parts: Ships in 3 days

    Total$57.84Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 120 parts
      • Price: $11.568