SchaffnerFN9233E-3-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC 60939 | |
3 | |
250 | |
0 to 400 | |
-25 | |
85 | |
48 | |
57.9 | |
22.4 | |
Flange Mount |
Using the filtered FN9233E-3-06 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 3 A. It has an operating frequency of 0 to 400 Hz. It uses the faston termination method. This part has an operating temperature of -25 to 85 °C. This product is 48 mm long, 22.5 mm tall and 66.3 mm deep.