SchaffnerFN9233EB-6-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Your circuit will need this filtered FN9233EB-6-06 plug connector from Schaffner in order for the power to run through it smoothly. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6 A. This product is 48 mm long, 22.5 mm tall and 66.3 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the faston termination method.