SchaffnerFN9244-15-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port

This compact filtered FN9244-15-06 plug connector from Schaffner is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 15 A. It uses the faston termination method. This product is 48 mm long, 22.5 mm tall and 57.9 mm deep. This part has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    12 weeks
    • Price: $6.851
    1. 1+$6.851
    2. 600+$6.708
    3. 1200+$6.572
    4. 2400+$6.435