SchaffnerFN9244B-8-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 8A ST 1 Port

This compact filtered FN9244B-8-06 plug connector from Schaffner is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. This connector has a single port. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 8 A. It uses the faston termination method. This part has an operating temperature of -25 to 85 °C. This product is 48 mm long, 22.5 mm tall and 57.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    12 weeks
    • Price: $7.430
    1. 1+$7.430
    2. 600+$7.356
    3. 1200+$7.282
    4. 2400+$7.209