SchaffnerFN9244E-15-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536698000 | |
Automotive | No |
PPAP | No |
This compact filtered FN9244E-15-06 plug connector from Schaffner is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. It has an operating frequency of 0 to 400 Hz. This product is 48 mm long, 22.5 mm tall and 66.3 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.