SchaffnerFN9244S1-3-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This filtered FN9244S1-3-06 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. This device has a maximum current rating of 3 A. It has an operating frequency of 0 to 400 Hz. It uses the faston termination method. This product is 29.9 mm long, 22.4 mm tall and 57.9 mm deep. This part has an operating temperature of -25 to 85 °C.