SchaffnerFN9244U-6-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port

Control the power in your application by using this filtered FN9244U-6-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has a male type gender. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6 A. This product is 57.85 mm deep. It uses the faston termination method. This part has an operating temperature of -25 to 85 °C.

120 parts: Ships in 3 days

    Total$40.83Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 120 parts
      • Price: $8.166