SchaffnerFN9246-20/06Power Entry Modules
Power Entry Module Unfiltered M 3 POS 250VAC 20A RA 1 Port
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Deliver power to your circuit's components with this filtered FN9246-20-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 20 A. It has an operating frequency of 0 to 400 Hz. It uses the faston termination method. This product is 35 mm long and 78 mm. This part has an operating temperature of -25 to 85 °C.