SchaffnerFN9246-3-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This compact filtered FN9246-3-06 plug connector from Schaffner is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3 A. This part has an operating temperature of -25 to 85 °C. This product is 30 mm long and 50 mm. It uses the faston termination method.