SchaffnerFN9246B-12-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 12A RA 1 Port Medical
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This filtered FN9246B-12-06 plug connector from Schaffner is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a right angle body orientation. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 12 A. This product is 30 mm long and 50 mm. This part has an operating temperature of -25 to 85 °C. It uses the faston termination method.