SchaffnerFN9260-6-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Using the filtered FN9260-6-06 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6 A. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method. This product is 35 mm long, 46 mm tall and 60.3 mm deep.