SchaffnerFN9260S-10-06-10Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Using the filtered FN9260S-10-06-10 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. This connector has a single port. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 10 A. This product is 35 mm long, 34 mm tall and 60.3 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.