SchaffnerFN9260SB-2-06-30Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port

Using the filtered FN9260SB-2-06-30 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 2 A. It has an operating frequency of 0 to 400 Hz. This product is 35 mm long, 34 mm tall and 60.3 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.

31 parts: Ships today

    Total$2.12Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2016+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 31 parts
      • Price: $2.120