SchaffnerFN9263-4-06Power Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 4A Switch ST 1 Port
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC/EN 60939 | |
4 | |
250 | |
0 to 400 | |
Switch | |
1 Pole | |
-25 | |
85 | |
46 | |
60.3 | |
35 | |
Flange Mount |
Deliver power to your circuit's components with this emi filtered FN9263-4-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. It has a straight body orientation. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 4 A. This part has an operating temperature of -25 to 85 °C. This product is 46 mm long, 35 mm tall and 60.3 mm deep. It uses the solder lug termination method.