SchaffnerFN9264-10-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port

Power all of your components in your circuit using the filtered FN9264-10-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 10 A. It has an operating frequency of 50 to 400 Hz. This part has an operating temperature of -25 to 85 °C. It uses the solder lug termination method. This product is 35 mm long, 46 mm tall and 65.3 mm deep.

Total In Stock: 752 parts

Quantity Increments of 1 Minimum 2
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Thailand
    • Price: