Top Searched
SchaffnerFN9280-1-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 1A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC 60601-1 | |
1 | |
250 | |
50 to 400 | |
Fuse/Switch | |
Dual 5 x 20mm | |
2 Pole | |
-25 | |
85 | |
32 | |
68 | |
49.8 | |
Panel Mount |
Using the filtered FN9280-1-06 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 1 A. It has an operating frequency of 50 to 400 Hz. This product is 32 mm long, 49.8 mm tall and 68 mm deep. It uses the faston termination method. This part has an operating temperature of -25 to 85 °C.